Part Details for TBJA225M010CBSZ0000 by Kyocera AVX Components
Overview of TBJA225M010CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225M010CBSZ0000
TBJA225M010CBSZ0000 CAD Models
TBJA225M010CBSZ0000 Part Data Attributes
|
TBJA225M010CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225M010CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225M010CBSZ0000
This table gives cross-reference parts and alternative options found for TBJA225M010CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M010CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA225M010CFMC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | TBJA225M010CBSZ0000 vs TBJA225M010CFMC0724 |
TBJA225M010CLMBT723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | TBJA225M010CBSZ0000 vs TBJA225M010CLMBT723 |
TBJA225M010CSMCT000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | TBJA225M010CBSZ0000 vs TBJA225M010CSMCT000 |
TBJA225M010CSMZTH23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | TBJA225M010CBSZ0000 vs TBJA225M010CSMZTH23 |
TBJA225M010CKSC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | TBJA225M010CBSZ0000 vs TBJA225M010CKSC0945 |
T493A225M010CB63207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | TBJA225M010CBSZ0000 vs T493A225M010CB63207280 |
TBJA225M010CEMC0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | TBJA225M010CBSZ0000 vs TBJA225M010CEMC0H24 |
T492A225M010CH4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | TBJA225M010CBSZ0000 vs T492A225M010CH4250 |
TBJA225M010CBMCT023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | TBJA225M010CBSZ0000 vs TBJA225M010CBMCT023 |
TBJA225M010RDSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | TBJA225M010CBSZ0000 vs TBJA225M010RDSZ0H23 |