Part Details for TBJA225M004CAMT0H00 by Kyocera AVX Components
Overview of TBJA225M004CAMT0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225M004CAMT0H00
TBJA225M004CAMT0H00 CAD Models
TBJA225M004CAMT0H00 Part Data Attributes
|
TBJA225M004CAMT0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225M004CAMT0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225M004CAMT0H00
This table gives cross-reference parts and alternative options found for TBJA225M004CAMT0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225M004CAMT0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CC225MTBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225M004CAMT0H00 vs CWR11CC225MTBTR13 |
CWR11CC225MDBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206 | Kyocera AVX Components | TBJA225M004CAMT0H00 vs CWR11CC225MDBTR13 |
CWR11CC225MBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225M004CAMT0H00 vs CWR11CC225MBAW |
CWR11CC225MAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225M004CAMT0H00 vs CWR11CC225MAATR |
CWR11CB225MTC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | Kyocera AVX Components | TBJA225M004CAMT0H00 vs CWR11CB225MTC |
TBJA225M004CXMBT700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225M004CAMT0H00 vs TBJA225M004CXMBT700 |
T493A225M004CK641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225M004CAMT0H00 vs T493A225M004CK641CWAFL |
T493A225M004CK641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225M004CAMT0H00 vs T493A225M004CK641C |
T493A225M004CB642B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225M004CAMT0H00 vs T493A225M004CB642B7640 |
T493A225M004CB632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225M004CAMT0H00 vs T493A225M004CB632C7640 |