Part Details for TBJA225K025LBLC0800 by Kyocera AVX Components
Overview of TBJA225K025LBLC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K025LBLC0800
TBJA225K025LBLC0800 CAD Models
TBJA225K025LBLC0800 Part Data Attributes
|
TBJA225K025LBLC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K025LBLC0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND |
Alternate Parts for TBJA225K025LBLC0800
This table gives cross-reference parts and alternative options found for TBJA225K025LBLC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K025LBLC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJB225K025BNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TBJA225K025LBLC0800 vs TAJB225K025BNJY |
TBJA225K025CBLZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K025LBLC0800 vs TBJA225K025CBLZ9023 |
TRJB225K025EC000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411 | Kyocera AVX Components | TBJA225K025LBLC0800 vs TRJB225K025EC000 |
TBJA225K025CRB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K025LBLC0800 vs TBJA225K025CRB0000 |
TBJA225K025CBZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K025LBLC0800 vs TBJA225K025CBZ0823 |
TBJA225K025LBLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K025LBLC0800 vs TBJA225K025LBLC0845 |
TSEB-225-K025BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | RCD Components Inc | TBJA225K025LBLC0800 vs TSEB-225-K025BW |
TBJA225K025LSLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K025LBLC0800 vs TBJA225K025LSLZ0724 |
TBJA225K025CRS0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K025LBLC0800 vs TBJA225K025CRS0745 |
TBJA225K025CRB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K025LBLC0800 vs TBJA225K025CRB0845 |