TBJA225K025CSLZ9H45
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206,

Overview of TBJA225K025CSLZ9H45 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA225K025CSLZ9H45 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA225K025CSLZ9H45 by Kyocera AVX Components

TBJA225K025CSLZ9H45
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
7000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
MIL-PRF-55365/8
Size Code
1206
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TBJA225K025CSLZ9H45
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206,
    VS

Alternate Parts for TBJA225K025CSLZ9H45

This table gives cross-reference parts and alternative options found for TBJA225K025CSLZ9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K025CSLZ9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA225K025CKLZ0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K025CSLZ9H45 vs TBJA225K025CKLZ0800
TBJA225K025CFSD0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K025CSLZ9H45 vs TBJA225K025CFSD0923
T493A225K025AH62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP KEMET Corporation TBJA225K025CSLZ9H45 vs T493A225K025AH62107280
T491A225K025AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP KEMET Corporation TBJA225K025CSLZ9H45 vs T491A225K025AH
TBJA225K025CALB0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K025CSLZ9H45 vs TBJA225K025CALB0H24
TBJA225K025JALZ0900 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K025CSLZ9H45 vs TBJA225K025JALZ0900
TBJA225K025CWSD0900 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K025CSLZ9H45 vs TBJA225K025CWSD0900
TBJA225K025RGSC0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, Kyocera AVX Components TBJA225K025CSLZ9H45 vs TBJA225K025RGSC0845
TBJA225K025RWSZ0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K025CSLZ9H45 vs TBJA225K025RWSZ0024
T493A225K025BK6112 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJA225K025CSLZ9H45 vs T493A225K025BK6112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA225K025CSLZ9H45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA225K025CSLZ9H45 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA225K025CSLZ9H45 would you like to use for your alert(s)?
  • Please alert me when TBJA225K025CSLZ9H45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA225K025CSLZ9H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA225K025CSLZ9H45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA225K025CSLZ9H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA225K025CSLZ9H45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA225K025CSLZ9H45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: