Part Details for TBJA225K025CBSB0H23 by Kyocera AVX Components
Overview of TBJA225K025CBSB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K025CBSB0H23
TBJA225K025CBSB0H23 CAD Models
TBJA225K025CBSB0H23 Part Data Attributes
|
TBJA225K025CBSB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K025CBSB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 41 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225K025CBSB0H23
This table gives cross-reference parts and alternative options found for TBJA225K025CBSB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K025CBSB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K025CWLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K025CBSB0H23 vs TBJA225K025CWLC0845 |
TBJA225K025CWLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TBJA225K025CBSB0H23 vs TBJA225K025CWLZ0924 |
TBJA225K025CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K025CBSB0H23 vs TBJA225K025CRSZ0H00 |
TBJA225K025CWLZ0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJA225K025CBSB0H23 vs TBJA225K025CWLZ0800 |
TBJA225K025CWSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K025CBSB0H23 vs TBJA225K025CWSB0H00 |
B45025A2259K358 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJA225K025CBSB0H23 vs B45025A2259K358 |
TBJA225K025CWLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TBJA225K025CBSB0H23 vs TBJA225K025CWLB0924 |
TBJA225K025CWSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K025CBSB0H23 vs TBJA225K025CWSC0023 |
TBJA225K025CSSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K025CBSB0H23 vs TBJA225K025CSSZ0H24 |
TBJA225K025CSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K025CBSB0H23 vs TBJA225K025CSSC0H24 |