Part Details for TBJA225K020CRLD9H45 by Kyocera AVX Components
Overview of TBJA225K020CRLD9H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K020CRLD9H45
TBJA225K020CRLD9H45 CAD Models
TBJA225K020CRLD9H45 Part Data Attributes
|
TBJA225K020CRLD9H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K020CRLD9H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225K020CRLD9H45
This table gives cross-reference parts and alternative options found for TBJA225K020CRLD9H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K020CRLD9H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K020JALB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CRLD9H45 vs TBJA225K020JALB0945 |
TBJA225K020CKLB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CRLD9H45 vs TBJA225K020CKLB0845 |
T493A225K020BB63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA225K020CRLD9H45 vs T493A225K020BB63207640 |
TBJA225K020CBDC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CRLD9H45 vs TBJA225K020CBDC0845 |
T495A225K020AHA6K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA225K020CRLD9H45 vs T495A225K020AHA6K07280 |
TBJA225K020JBLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225K020CRLD9H45 vs TBJA225K020JBLZ0045 |
T489A225K020AGE4K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | KEMET Corporation | TBJA225K020CRLD9H45 vs T489A225K020AGE4K5 |
TBJA225K020RGSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CRLD9H45 vs TBJA225K020RGSZ0924 |
T493A225K020BK6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA225K020CRLD9H45 vs T493A225K020BK6421 |
TBJA225K020RALZ0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CRLD9H45 vs TBJA225K020RALZ0923 |