Part Details for TBJA225K020CBLD0024 by Kyocera AVX Components
Overview of TBJA225K020CBLD0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K020CBLD0024
TBJA225K020CBLD0024 CAD Models
TBJA225K020CBLD0024 Part Data Attributes
|
TBJA225K020CBLD0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K020CBLD0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225K020CBLD0024
This table gives cross-reference parts and alternative options found for TBJA225K020CBLD0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K020CBLD0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K020CWDB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CBLD0024 vs TBJA225K020CWDB0023 |
TBJA225K020CFSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CBLD0024 vs TBJA225K020CFSZ0900 |
T493A225K020CC63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA225K020CBLD0024 vs T493A225K020CC63107610 |
TBJA225K020CESZ0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CBLD0024 vs TBJA225K020CESZ0824 |
TBJA225K020JESC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CBLD0024 vs TBJA225K020JESC0723 |
TBJA225K020JGLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CBLD0024 vs TBJA225K020JGLZ0800 |
T493A225K020AK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA225K020CBLD0024 vs T493A225K020AK64107280 |
TBJA225K020CFLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225K020CBLD0024 vs TBJA225K020CFLB0H24 |
T493A225K020CN6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA225K020CBLD0024 vs T493A225K020CN6412 |
T493A225K020BH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA225K020CBLD0024 vs T493A225K020BH61207640 |