Part Details for TBJA225K016CRLD9024 by Kyocera AVX Components
Overview of TBJA225K016CRLD9024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K016CRLD9024
TBJA225K016CRLD9024 CAD Models
TBJA225K016CRLD9024 Part Data Attributes
|
TBJA225K016CRLD9024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K016CRLD9024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TBJA225K016CRLD9024
This table gives cross-reference parts and alternative options found for TBJA225K016CRLD9024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K016CRLD9024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HK225KBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CRLD9024 vs CWR11HK225KBZBULK |
CWR11HK225KBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CRLD9024 vs CWR11HK225KBZW |
TBJB225K016CBSC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CRLD9024 vs TBJB225K016CBSC9000 |
TBJA225K016LSLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CRLD9024 vs TBJA225K016LSLB9045 |
TBJA225K016LRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CRLD9024 vs TBJA225K016LRLD9000 |
TBJB225K016LSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CRLD9024 vs TBJB225K016LSLD9000 |
TBJB225K016LBLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CRLD9024 vs TBJB225K016LBLD9023 |
T496B225K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJA225K016CRLD9024 vs T496B225K016AT |
TBJB225K016LRLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CRLD9024 vs TBJB225K016LRLZ9000 |
TBJA225K016LRSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CRLD9024 vs TBJA225K016LRSD9000 |