Part Details for TBJA225K016CBSZ9023 by Kyocera AVX Components
Overview of TBJA225K016CBSZ9023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225K016CBSZ9023
TBJA225K016CBSZ9023 CAD Models
TBJA225K016CBSZ9023 Part Data Attributes
|
TBJA225K016CBSZ9023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225K016CBSZ9023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TBJA225K016CBSZ9023
This table gives cross-reference parts and alternative options found for TBJA225K016CBSZ9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K016CBSZ9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225K016CBSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CBSZ9023 vs TBJB225K016CBSZ9000 |
TBJB225K016CSSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CBSZ9023 vs TBJB225K016CSSD9023 |
TBJA225K016CRSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CBSZ9023 vs TBJA225K016CRSD9023 |
TBJA225K016CSSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CBSZ9023 vs TBJA225K016CSSD9000 |
TBJA225K016CBSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CBSZ9023 vs TBJA225K016CBSD9023 |
TBJB225K016LBSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CBSZ9023 vs TBJB225K016LBSD9045 |
TBJA225K016CBLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CBSZ9023 vs TBJA225K016CBLC9023 |
TSB-225-K016T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | RCD Components Inc | TBJA225K016CBSZ9023 vs TSB-225-K016T |
TBJA225K016CSSZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CBSZ9023 vs TBJA225K016CSSZ9000 |
TBJB225K016CBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA225K016CBSZ9023 vs TBJB225K016CBLB9045 |