TBJA225K006CRSC9023
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP

Overview of TBJA225K006CRSC9023 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA225K006CRSC9023 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA225K006CRSC9023 by Kyocera AVX Components

TBJA225K006CRSC9023
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Want to compare parts?
  1. TBJA225K006CRSC9023
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TBJA225K006CRSC9023

This table gives cross-reference parts and alternative options found for TBJA225K006CRSC9023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225K006CRSC9023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA225K006CRZ0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K006CRSC9023 vs TBJA225K006CRZ0800
TBJA225K006CSZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K006CRSC9023 vs TBJA225K006CSZ0823
TBJA225K006CRS0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K006CRSC9023 vs TBJA225K006CRS0845
TBJA225K006CRB0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K006CRSC9023 vs TBJA225K006CRB0945
TBJA225K006CRC0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K006CRSC9023 vs TBJA225K006CRC0045
TBJA225K006LSSC9024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K006CRSC9023 vs TBJA225K006LSSC9024
CWR11DC225KZZBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K006CRSC9023 vs CWR11DC225KZZBULK
TBJA225K006CSC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K006CRSC9023 vs TBJA225K006CSC0800
CWR11DK225KCZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K006CRSC9023 vs CWR11DK225KCZ
TBJA225K006CRSB9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225K006CRSC9023 vs TBJA225K006CRSB9023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA225K006CRSC9023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA225K006CRSC9023 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA225K006CRSC9023 would you like to use for your alert(s)?
  • Please alert me when TBJA225K006CRSC9023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA225K006CRSC9023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA225K006CRSC9023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA225K006CRSC9023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA225K006CRSC9023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA225K006CRSC9023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: