Part Details for TBJA225J020CGSB0H23 by Kyocera AVX Components
Overview of TBJA225J020CGSB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225J020CGSB0H23
TBJA225J020CGSB0H23 CAD Models
TBJA225J020CGSB0H23 Part Data Attributes
|
TBJA225J020CGSB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225J020CGSB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225J020CGSB0H23
This table gives cross-reference parts and alternative options found for TBJA225J020CGSB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225J020CGSB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83A225J020HAAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, 1206 | Vishay Intertechnologies | TBJA225J020CGSB0H23 vs T83A225J020HAAS |
TBJA225J020CRDC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J020CGSB0H23 vs TBJA225J020CRDC0924 |
TBJA225J020CDSD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J020CGSB0H23 vs TBJA225J020CDSD0700 |
TBJA225J020CLSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J020CGSB0H23 vs TBJA225J020CLSZ0845 |
TBJA225J020CCSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J020CGSB0H23 vs TBJA225J020CCSD0H00 |
TBJA225J020CDSB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J020CGSB0H23 vs TBJA225J020CDSB0845 |
T493A225J020CK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA225J020CGSB0H23 vs T493A225J020CK6110WAFL |
TBJA225J020CLLC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J020CGSB0H23 vs TBJA225J020CLLC0845 |
TBJA225J020CKDC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J020CGSB0H23 vs TBJA225J020CKDC0024 |
TBJA225J020CFLB9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TBJA225J020CGSB0H23 vs TBJA225J020CFLB9900 |