Part Details for TBJA225J015CBLB0900 by Kyocera AVX Components
Overview of TBJA225J015CBLB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225J015CBLB0900
TBJA225J015CBLB0900 CAD Models
TBJA225J015CBLB0900 Part Data Attributes
|
TBJA225J015CBLB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225J015CBLB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | TBJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TBJ(15V,J TOL,B) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA225J015CBLB0900
This table gives cross-reference parts and alternative options found for TBJA225J015CBLB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225J015CBLB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225J016CSLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J015CBLB0900 vs TBJA225J016CSLB0824 |
T493A225J016CC622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | TBJA225J015CBLB0900 vs T493A225J016CC622C |
TBJA225J016CBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J015CBLB0900 vs TBJA225J016CBLD0745 |
TBJA225J016CBSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J015CBLB0900 vs TBJA225J016CBSZ0823 |
TBJA225J016CRLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J015CBLB0900 vs TBJA225J016CRLC0900 |
TBJA225J016CRSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J015CBLB0900 vs TBJA225J016CRSZ0724 |
TBJA225J016CSSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J015CBLB0900 vs TBJA225J016CSSZ0800 |
TBJA225J016CRSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J015CBLB0900 vs TBJA225J016CRSZ0824 |
TBJA225J016CBSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J015CBLB0900 vs TBJA225J016CBSZ0923 |
TBJA225J016CBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J015CBLB0900 vs TBJA225J016CBSB0024 |