Part Details for TBJA225J006CSSZ045 by Kyocera AVX Components
Overview of TBJA225J006CSSZ045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA225J006CSSZ045
TBJA225J006CSSZ045 CAD Models
TBJA225J006CSSZ045 Part Data Attributes
|
TBJA225J006CSSZ045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA225J006CSSZ045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TBJA225J006CSSZ045
This table gives cross-reference parts and alternative options found for TBJA225J006CSSZ045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225J006CSSZ045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A225J006CT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA225J006CSSZ045 vs T493A225J006CT6130 |
TSEA-225-J006T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | RCD Components Inc | TBJA225J006CSSZ045 vs TSEA-225-J006T |
T493A225J006AC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA225J006CSSZ045 vs T493A225J006AC6230 |
TBJA225J006CRSZ024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J006CSSZ045 vs TBJA225J006CRSZ024 |
TBJA225J006CBSC000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J006CSSZ045 vs TBJA225J006CBSC000 |
TBJA225J006CRSZ000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J006CSSZ045 vs TBJA225J006CRSZ000 |
T493A225J006CC6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA225J006CSSZ045 vs T493A225J006CC6130 |
TBJA225J006CBLB045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J006CSSZ045 vs TBJA225J006CBLB045 |
TBJA225J006CRLB023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J006CSSZ045 vs TBJA225J006CRLB023 |
TBJA225J006CSLB023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA225J006CSSZ045 vs TBJA225J006CSLB023 |