TBJA225J004CBLT0723
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206

Overview of TBJA225J004CBLT0723 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA225J004CBLT0723 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA225J004CBLT0723 by Kyocera AVX Components

TBJA225J004CBLT0723
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365/8
Size Code
1206
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TBJA225J004CBLT0723
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206
    VS

Alternate Parts for TBJA225J004CBLT0723

This table gives cross-reference parts and alternative options found for TBJA225J004CBLT0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA225J004CBLT0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11CC225JZBW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225J004CBLT0723 vs CWR11CC225JZBW
TBJA225J004CSLT0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206 Kyocera AVX Components TBJA225J004CBLT0723 vs TBJA225J004CSLT0700
T493A225J004CC631C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, KEMET Corporation TBJA225J004CBLT0723 vs T493A225J004CC631C
T493A225J004CH631A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, KEMET Corporation TBJA225J004CBLT0723 vs T493A225J004CH631A
CWR11CH225JB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TBJA225J004CBLT0723 vs CWR11CH225JB
CWR11CC225JZCTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA225J004CBLT0723 vs CWR11CC225JZCTR13
CWR11CH225JTB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206 Vishay Intertechnologies TBJA225J004CBLT0723 vs CWR11CH225JTB
TBJA225J004CSLT0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206 Kyocera AVX Components TBJA225J004CBLT0723 vs TBJA225J004CSLT0024
TBJA225J004CBLT0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206 Kyocera AVX Components TBJA225J004CBLT0723 vs TBJA225J004CBLT0000
TBJA225J004CBLT0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206 Kyocera AVX Components TBJA225J004CBLT0723 vs TBJA225J004CBLT0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA225J004CBLT0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA225J004CBLT0723 by Kyocera AVX Components

  • Please alert me when TBJA225J004CBLT0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBJA225J004CBLT0723 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA225J004CBLT0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBJA225J004CBLT0723 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA225J004CBLT0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA225J004CBLT0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: