TBJA224M035JWSZ0923
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP

Overview of TBJA224M035JWSZ0923 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA224M035JWSZ0923 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA224M035JWSZ0923 by Kyocera AVX Components

TBJA224M035JWSZ0923
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.6 mm
JESD-609 Code
e4
Leakage Current
0.0003 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
45 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TBJA224M035JWSZ0923
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TBJA224M035JWSZ0923

This table gives cross-reference parts and alternative options found for TBJA224M035JWSZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224M035JWSZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA224M035CWSDT924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M035JWSZ0923 vs TBJA224M035CWSDT924
TBJA224M035RELC0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M035JWSZ0923 vs TBJA224M035RELC0024
TBJA224M035RWLZ0724 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA224M035JWSZ0923 vs TBJA224M035RWLZ0724
T492A224M035MC4251WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation TBJA224M035JWSZ0923 vs T492A224M035MC4251WAFL
TBJA224M035CRLDT823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M035JWSZ0923 vs TBJA224M035CRLDT823
T492A224M035SH4252WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation TBJA224M035JWSZ0923 vs T492A224M035SH4252WAFL
TBJA224M035CFSB0945 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M035JWSZ0923 vs TBJA224M035CFSB0945
TBJA224M035LBLZ0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M035JWSZ0923 vs TBJA224M035LBLZ0H00
TBJA224M035CLLZT900 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M035JWSZ0923 vs TBJA224M035CLLZT900
TBJA224M035CLMBT024 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, Kyocera AVX Components TBJA224M035JWSZ0923 vs TBJA224M035CLMBT024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA224M035JWSZ0923 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA224M035JWSZ0923 by Kyocera AVX Components

  • Please alert me when TBJA224M035JWSZ0923 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA224M035JWSZ0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA224M035JWSZ0923 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA224M035JWSZ0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA224M035JWSZ0923.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA224M035JWSZ0923 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: