Part Details for TBJA224M035CBST0945 by Kyocera AVX Components
Overview of TBJA224M035CBST0945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA224M035CBST0945
TBJA224M035CBST0945 CAD Models
TBJA224M035CBST0945 Part Data Attributes
|
TBJA224M035CBST0945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA224M035CBST0945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA224M035CBST0945
This table gives cross-reference parts and alternative options found for TBJA224M035CBST0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224M035CBST0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC224MZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224M035CBST0945 vs CWR11MC224MZCTR |
CWR11MK224MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224M035CBST0945 vs CWR11MK224MZBTR |
T493A224M035CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | KEMET Corporation | TBJA224M035CBST0945 vs T493A224M035CC612C |
TBJA224M035CBLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224M035CBST0945 vs TBJA224M035CBLT0800 |
TBJA224M035CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224M035CBST0945 vs TBJA224M035CRLD9000 |
T493A224M035CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | KEMET Corporation | TBJA224M035CBST0945 vs T493A224M035CC611C |
T492A224M035MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.22uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA224M035CBST0945 vs T492A224M035MB |
TBJA224M035CRLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224M035CBST0945 vs TBJA224M035CRLT0000 |
TBJA224M035CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224M035CBST0945 vs TBJA224M035CWST0000 |
CWR11MC224MZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224M035CBST0945 vs CWR11MC224MZBBULK |