Part Details for TBJA224K050RDLC0H23 by Kyocera AVX Components
Overview of TBJA224K050RDLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA224K050RDLC0H23
TBJA224K050RDLC0H23 CAD Models
TBJA224K050RDLC0H23 Part Data Attributes
|
TBJA224K050RDLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA224K050RDLC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA224K050RDLC0H23
This table gives cross-reference parts and alternative options found for TBJA224K050RDLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224K050RDLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA224K050RLSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050RDLC0H23 vs TBJA224K050RLSZ0923 |
TBJA224K050LRLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K050RDLC0H23 vs TBJA224K050LRLZ0700 |
TBJA224K050RDSC0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050RDLC0H23 vs TBJA224K050RDSC0845 |
TBJA224K050RLSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050RDLC0H23 vs TBJA224K050RLSB0024 |
TBJA224K050RASC0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050RDLC0H23 vs TBJA224K050RASC0000 |
TBJA224K050RALC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050RDLC0H23 vs TBJA224K050RALC0H23 |
TBJA224K050LRSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K050RDLC0H23 vs TBJA224K050LRSC0845 |
TBJA224K050JSLB0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K050RDLC0H23 vs TBJA224K050JSLB0000 |
TBJA224K050RASZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050RDLC0H23 vs TBJA224K050RASZ0H23 |
TBJA224K050RBLC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA224K050RDLC0H23 vs TBJA224K050RBLC0723 |