TBJA224K050LSSD0000
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP

Overview of TBJA224K050LSSD0000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJA224K050LSSD0000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA224K050LSSD0000 by Kyocera AVX Components

TBJA224K050LSSD0000
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Want to compare parts?
  1. TBJA224K050LSSD0000
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TBJA224K050LSSD0000

This table gives cross-reference parts and alternative options found for TBJA224K050LSSD0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224K050LSSD0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T489A224K050ASA7K5 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP KEMET Corporation TBJA224K050LSSD0000 vs T489A224K050ASA7K5
POES224K050AXP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP Walsin Technology Corporation TBJA224K050LSSD0000 vs POES224K050AXP
T491A224K050ZG7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation TBJA224K050LSSD0000 vs T491A224K050ZG7280
TRJA224K050ECS0Z Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206 Kyocera AVX Components TBJA224K050LSSD0000 vs TRJA224K050ECS0Z
TBJA224K050LRLD0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA224K050LSSD0000 vs TBJA224K050LRLD0945
TBJA224K050LRSD0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA224K050LSSD0000 vs TBJA224K050LRSD0945
TBJA224K050LBSD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA224K050LSSD0000 vs TBJA224K050LBSD0023
TAJS224K050S Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP, LEAD FREE Kyocera AVX Components TBJA224K050LSSD0000 vs TAJS224K050S
TBJA224K050LSSD0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA224K050LSSD0000 vs TBJA224K050LSSD0724
TBJA224K050CRLD0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA224K050LSSD0000 vs TBJA224K050CRLD0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA224K050LSSD0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA224K050LSSD0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA224K050LSSD0000 would you like to use for your alert(s)?
  • Please alert me when TBJA224K050LSSD0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA224K050LSSD0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA224K050LSSD0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA224K050LSSD0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA224K050LSSD0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA224K050LSSD0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: