Part Details for TBJA224K050CBSC0845 by Kyocera AVX Components
Overview of TBJA224K050CBSC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA224K050CBSC0845
TBJA224K050CBSC0845 CAD Models
TBJA224K050CBSC0845 Part Data Attributes
|
TBJA224K050CBSC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA224K050CBSC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00011 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 26 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA224K050CBSC0845
This table gives cross-reference parts and alternative options found for TBJA224K050CBSC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224K050CBSC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA224K050JLSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050CBSC0845 vs TBJA224K050JLSZ0H45 |
TBJA224K050RDLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050CBSC0845 vs TBJA224K050RDLC0H23 |
TBJA224K050RDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050CBSC0845 vs TBJA224K050RDSZ0H23 |
T493A224K050CK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA224K050CBSC0845 vs T493A224K050CK6210WAFL |
TBJA224K050JDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050CBSC0845 vs TBJA224K050JDSB0H45 |
TBJA224K050RELC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050CBSC0845 vs TBJA224K050RELC0723 |
TBJA224K050JESB0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050CBSC0845 vs TBJA224K050JESB0745 |
TBJA224K050RALB0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050CBSC0845 vs TBJA224K050RALB0700 |
TBJA224K050LWSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K050CBSC0845 vs TBJA224K050LWSC0023 |
T493A224K050BK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA224K050CBSC0845 vs T493A224K050BK64107280 |