Part Details for TBJA224K035CRLB9000 by Kyocera AVX Components
Overview of TBJA224K035CRLB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA224K035CRLB9000
TBJA224K035CRLB9000 CAD Models
TBJA224K035CRLB9000 Part Data Attributes
|
TBJA224K035CRLB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA224K035CRLB9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA224K035CRLB9000
This table gives cross-reference parts and alternative options found for TBJA224K035CRLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224K035CRLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK224KB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | Kyocera AVX Components | TBJA224K035CRLB9000 vs CWR11MK224KB |
CWR11MB224KDBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1005 | Kyocera AVX Components | TBJA224K035CRLB9000 vs CWR11MB224KDBW |
TBJA224K035CGMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K035CRLB9000 vs TBJA224K035CGMZ0H24 |
T493A224K035BB6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA224K035CRLB9000 vs T493A224K035BB6420WAFL |
T493A224K035CB611CWAFL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | KEMET Corporation | TBJA224K035CRLB9000 vs T493A224K035CB611CWAFL |
T493A224K035CT632B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | KEMET Corporation | TBJA224K035CRLB9000 vs T493A224K035CT632B7610 |
TBJA224K035RXLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K035CRLB9000 vs TBJA224K035RXLZ0700 |
TBJA224K035RLSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K035CRLB9000 vs TBJA224K035RLSZ0824 |
TBJA224K035RKLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K035CRLB9000 vs TBJA224K035RKLC0924 |
TBJA224K035RFSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TBJA224K035CRLB9000 vs TBJA224K035RFSZ0000 |