Part Details for TBJA224K035CLLB0024 by Kyocera AVX Components
Overview of TBJA224K035CLLB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA224K035CLLB0024
TBJA224K035CLLB0024 CAD Models
TBJA224K035CLLB0024 Part Data Attributes
|
TBJA224K035CLLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA224K035CLLB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA224K035CLLB0024
This table gives cross-reference parts and alternative options found for TBJA224K035CLLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA224K035CLLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11MC224KAB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | TBJA224K035CLLB0024 vs CWR11MC224KAB |
CWR11MK224KACBULK | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | TBJA224K035CLLB0024 vs CWR11MK224KACBULK |
CWR11MB224KT | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TBJA224K035CLLB0024 vs CWR11MB224KT |
TBJA224K035CWSZT945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | TBJA224K035CLLB0024 vs TBJA224K035CWSZT945 |
TBJA224K035CWMB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | TBJA224K035CLLB0024 vs TBJA224K035CWMB0745 |
TBJA224K035CSSC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | TBJA224K035CLLB0024 vs TBJA224K035CSSC0023 |
TBJA224K035CSMZT800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | TBJA224K035CLLB0024 vs TBJA224K035CSMZT800 |
TBJA224K035CSLB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | TBJA224K035CLLB0024 vs TBJA224K035CSLB0924 |
TBJA224K035CKMBT800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | TBJA224K035CLLB0024 vs TBJA224K035CKMBT800 |
TBJA224K035CDSZ0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | TBJA224K035CLLB0024 vs TBJA224K035CDSZ0845 |