Part Details for TBJA156M004CWLZ0900 by Kyocera AVX Components
Overview of TBJA156M004CWLZ0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA156M004CWLZ0900
TBJA156M004CWLZ0900 CAD Models
TBJA156M004CWLZ0900 Part Data Attributes
|
TBJA156M004CWLZ0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA156M004CWLZ0900
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA156M004CWLZ0900
This table gives cross-reference parts and alternative options found for TBJA156M004CWLZ0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA156M004CWLZ0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A156M004CH621C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | TBJA156M004CWLZ0900 vs T493A156M004CH621C7610 |
T493A156M004CT642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJA156M004CWLZ0900 vs T493A156M004CT642A7280 |
T491A156M004AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA156M004CWLZ0900 vs T491A156M004AT |
T493A156M004CN63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA156M004CWLZ0900 vs T493A156M004CN63207640 |
T493A156M004AH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA156M004CWLZ0900 vs T493A156M004AH6220 |
T493A156M004CT652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJA156M004CWLZ0900 vs T493A156M004CT652C |
T493A156M004CH611B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, CHIP | KEMET Corporation | TBJA156M004CWLZ0900 vs T493A156M004CH611B |
T493A156M004CH632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 1206, CHIP | KEMET Corporation | TBJA156M004CWLZ0900 vs T493A156M004CH632A |
TBJA156M004CWLZ0H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJA156M004CWLZ0900 vs TBJA156M004CWLZ0H00 |
T493A156M004CK611C7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | TBJA156M004CWLZ0900 vs T493A156M004CK611C7610 |