Part Details for TBJA155M006CKMCT900 by Kyocera AVX Components
Overview of TBJA155M006CKMCT900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155M006CKMCT900
TBJA155M006CKMCT900 CAD Models
TBJA155M006CKMCT900 Part Data Attributes
|
TBJA155M006CKMCT900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155M006CKMCT900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155M006CKMCT900
This table gives cross-reference parts and alternative options found for TBJA155M006CKMCT900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155M006CKMCT900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155M006CRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155M006CKMCT900 vs TBJA155M006CRLB0000 |
TBJA155M006CALB0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CKMCT900 vs TBJA155M006CALB0023 |
TBJA155M006CCLB9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CKMCT900 vs TBJA155M006CCLB9800 |
TBJA155M006CWMD0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CKMCT900 vs TBJA155M006CWMD0945 |
T492A155M006CC42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TBJA155M006CKMCT900 vs T492A155M006CC42517640 |
TBJA155M006CSSDTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CKMCT900 vs TBJA155M006CSSDTH00 |
TBJA155M006CXLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CKMCT900 vs TBJA155M006CXLB0824 |
TBJA155M006CXMZT700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CKMCT900 vs TBJA155M006CXMZT700 |
TBJA155M006CFLD0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CKMCT900 vs TBJA155M006CFLD0945 |
TBJA155M006CXMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155M006CKMCT900 vs TBJA155M006CXMT0H45 |