Part Details for TBJA155K025CSLD0800 by Kyocera AVX Components
Overview of TBJA155K025CSLD0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155K025CSLD0800
TBJA155K025CSLD0800 CAD Models
TBJA155K025CSLD0800 Part Data Attributes
|
TBJA155K025CSLD0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155K025CSLD0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155K025CSLD0800
This table gives cross-reference parts and alternative options found for TBJA155K025CSLD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155K025CSLD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K025LLDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K025CSLD0800 vs TBJA155K025LLDZ0924 |
T493A155K025AN6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA155K025CSLD0800 vs T493A155K025AN6322 |
TBJA155K025CKLD0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K025CSLD0800 vs TBJA155K025CKLD0045 |
T493A155K025AT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA155K025CSLD0800 vs T493A155K025AT64207640 |
TBJA155K025CLDC0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K025CSLD0800 vs TBJA155K025CLDC0823 |
T493A155K025CT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA155K025CSLD0800 vs T493A155K025CT6120WAFL |
T493A155K025CC642C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155K025CSLD0800 vs T493A155K025CC642C7640 |
TBJA155K025CRDD0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K025CSLD0800 vs TBJA155K025CRDD0024 |
T493A155K025CB651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155K025CSLD0800 vs T493A155K025CB651B7640 |
T493A155K025CB622AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155K025CSLD0800 vs T493A155K025CB622AWAFL |