Part Details for TBJA155K015CDSZ0924 by Kyocera AVX Components
Overview of TBJA155K015CDSZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155K015CDSZ0924
TBJA155K015CDSZ0924 CAD Models
TBJA155K015CDSZ0924 Part Data Attributes
|
TBJA155K015CDSZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155K015CDSZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155K015CDSZ0924
This table gives cross-reference parts and alternative options found for TBJA155K015CDSZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155K015CDSZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K015CBLBT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K015CDSZ0924 vs TBJA155K015CBLBT723 |
T492A155K015TH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | KEMET Corporation | TBJA155K015CDSZ0924 vs T492A155K015TH42517280 |
TBJA155K015CWLB9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K015CDSZ0924 vs TBJA155K015CWLB9800 |
TBJA155K015CSSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TBJA155K015CDSZ0924 vs TBJA155K015CSSD0H00 |
TBJA155K015CSLBT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K015CDSZ0924 vs TBJA155K015CSLBT700 |
TBJA155K015CRST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TBJA155K015CDSZ0924 vs TBJA155K015CRST0845 |
TBJA155K015CRSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155K015CDSZ0924 vs TBJA155K015CRSC0945 |
TBJA155K015CRLC90GC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA155K015CDSZ0924 vs TBJA155K015CRLC90GC |
TBJA155K015CRLBTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K015CDSZ0924 vs TBJA155K015CRLBTH00 |
TBJA155K015CKSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155K015CDSZ0924 vs TBJA155K015CKSC0045 |