Part Details for TBJA155J025LBSB0923 by Kyocera AVX Components
Overview of TBJA155J025LBSB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155J025LBSB0923
TBJA155J025LBSB0923 CAD Models
TBJA155J025LBSB0923 Part Data Attributes
|
TBJA155J025LBSB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155J025LBSB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155J025LBSB0923
This table gives cross-reference parts and alternative options found for TBJA155J025LBSB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155J025LBSB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155J025CSLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA155J025LBSB0923 vs TBJA155J025CSLB0024 |
T493A155J025CH632AWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | KEMET Corporation | TBJA155J025LBSB0923 vs T493A155J025CH632AWAFL |
TBJA155J025CBDD0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025LBSB0923 vs TBJA155J025CBDD0845 |
TBJA155J025CELB9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025LBSB0923 vs TBJA155J025CELB9900 |
TBJA155J025CKLC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025LBSB0923 vs TBJA155J025CKLC0845 |
T493A155J025AN61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA155J025LBSB0923 vs T493A155J025AN61207640 |
TBJA155J025LLSD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025LBSB0923 vs TBJA155J025LLSD0700 |
TBJA155J025LLDD0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025LBSB0923 vs TBJA155J025LLDD0745 |
T493A155J025BH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA155J025LBSB0923 vs T493A155J025BH6210 |
TBJA155J025CKSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J025LBSB0923 vs TBJA155J025CKSZ0845 |