Part Details for TBJA155J006CRSZTH24 by Kyocera AVX Components
Overview of TBJA155J006CRSZTH24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA155J006CRSZTH24
TBJA155J006CRSZTH24 CAD Models
TBJA155J006CRSZTH24 Part Data Attributes
|
TBJA155J006CRSZTH24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA155J006CRSZTH24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA155J006CRSZTH24
This table gives cross-reference parts and alternative options found for TBJA155J006CRSZTH24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA155J006CRSZTH24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155J006CFMT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J006CRSZTH24 vs TBJA155J006CFMT0745 |
TBJA155J006CEMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J006CRSZTH24 vs TBJA155J006CEMT0H45 |
TBJA155J006CELB0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J006CRSZTH24 vs TBJA155J006CELB0824 |
TBJA155J006CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TBJA155J006CRSZTH24 vs TBJA155J006CBLT0924 |
TBJA155J006CFMC0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J006CRSZTH24 vs TBJA155J006CFMC0845 |
TBJA155J006CLSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J006CRSZTH24 vs TBJA155J006CLSC0823 |
TBJA155J006CRLZTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J006CRSZTH24 vs TBJA155J006CRLZTH45 |
TBJA155J006CRSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206 | Kyocera AVX Components | TBJA155J006CRSZTH24 vs TBJA155J006CRSD0024 |
TBJA155J006CKST0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J006CRSZTH24 vs TBJA155J006CKST0H23 |
TBJA155J006CXSCT023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TBJA155J006CRSZTH24 vs TBJA155J006CXSCT023 |