Part Details for TBJA154M050CRS0824 by Kyocera AVX Components
Overview of TBJA154M050CRS0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA154M050CRS0824
TBJA154M050CRS0824 CAD Models
TBJA154M050CRS0824 Part Data Attributes
|
TBJA154M050CRS0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA154M050CRS0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 4.0 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA154M050CRS0824
This table gives cross-reference parts and alternative options found for TBJA154M050CRS0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA154M050CRS0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA154M050CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRS0824 vs TBJA154M050CBLZ9000 |
TBJB154M050CSS0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRS0824 vs TBJB154M050CSS0000 |
TBJA154M050CBS0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRS0824 vs TBJA154M050CBS0823 |
TBJA154M050LRSB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRS0824 vs TBJA154M050LRSB9023 |
TBJB154M050CSL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRS0824 vs TBJB154M050CSL9045 |
TBJA154M050CRB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRS0824 vs TBJA154M050CRB0000 |
TBJA154M050CBL0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRS0824 vs TBJA154M050CBL0000 |
TBJB154M050CSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRS0824 vs TBJB154M050CSC0900 |
TBJB154M050CBC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRS0824 vs TBJB154M050CBC0723 |
TBJA154M050CBZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TBJA154M050CRS0824 vs TBJA154M050CBZ9000 |