Part Details for TBJA154M050CADZ0745 by Kyocera AVX Components
Overview of TBJA154M050CADZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA154M050CADZ0745
TBJA154M050CADZ0745 CAD Models
TBJA154M050CADZ0745 Part Data Attributes
|
TBJA154M050CADZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA154M050CADZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA154M050CADZ0745
This table gives cross-reference parts and alternative options found for TBJA154M050CADZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA154M050CADZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA154M050CGLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CADZ0745 vs TBJA154M050CGLZ0923 |
TBJA154M050CXLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CADZ0745 vs TBJA154M050CXLZ0900 |
TBJA154M050CGDC0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CADZ0745 vs TBJA154M050CGDC0900 |
T493A154M050BK6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA154M050CADZ0745 vs T493A154M050BK6222 |
TBJA154M050CWLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CADZ0745 vs TBJA154M050CWLZ0824 |
T493A154M050BH6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA154M050CADZ0745 vs T493A154M050BH6423 |
TBJA154M050CRDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CADZ0745 vs TBJA154M050CRDZ0024 |
TBJA154M050CSDB0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154M050CADZ0745 vs TBJA154M050CSDB0900 |
TBJA154M050CSLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA154M050CADZ0745 vs TBJA154M050CSLZ0845 |
TBJA154M050LRSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA154M050CADZ0745 vs TBJA154M050LRSZ0945 |