Part Details for TBJA154K035CDLB0023 by Kyocera AVX Components
Overview of TBJA154K035CDLB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA154K035CDLB0023
TBJA154K035CDLB0023 CAD Models
TBJA154K035CDLB0023 Part Data Attributes
|
TBJA154K035CDLB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA154K035CDLB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 21000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA154K035CDLB0023
This table gives cross-reference parts and alternative options found for TBJA154K035CDLB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA154K035CDLB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A154K035CK6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA154K035CDLB0023 vs T493A154K035CK6321 |
T492A154K035THTLVL7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TBJA154K035CDLB0023 vs T492A154K035THTLVL7280 |
TBJA154K035CAMC0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154K035CDLB0023 vs TBJA154K035CAMC0700 |
TBJA154K035CBLCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154K035CDLB0023 vs TBJA154K035CBLCT724 |
TBJA154K035CBMCT923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154K035CDLB0023 vs TBJA154K035CBMCT923 |
TBJA154K035CDST0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154K035CDLB0023 vs TBJA154K035CDST0H45 |
TBJA154K035CESC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154K035CDLB0023 vs TBJA154K035CESC0845 |
TBJA154K035CEST0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154K035CDLB0023 vs TBJA154K035CEST0745 |
TBJA154K035CLLT0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154K035CDLB0023 vs TBJA154K035CLLT0923 |
TBJA154K035CLMCT000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | Kyocera AVX Components | TBJA154K035CDLB0023 vs TBJA154K035CLMCT000 |