Part Details for TBJA107M004CWLZ0824 by Kyocera AVX Components
Overview of TBJA107M004CWLZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA107M004CWLZ0824
TBJA107M004CWLZ0824 CAD Models
TBJA107M004CWLZ0824 Part Data Attributes
|
TBJA107M004CWLZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA107M004CWLZ0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 93 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA107M004CWLZ0824
This table gives cross-reference parts and alternative options found for TBJA107M004CWLZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA107M004CWLZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJA107M004ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBJA107M004CWLZ0824 vs TAJA107M004ANJ |
TBJA107M004CFLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CWLZ0824 vs TBJA107M004CFLZ0845 |
TBJA107M004CKSD0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CWLZ0824 vs TBJA107M004CKSD0045 |
TBJA107M004CLDD0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CWLZ0824 vs TBJA107M004CLDD0023 |
T493A107M004AK6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1206 | KEMET Corporation | TBJA107M004CWLZ0824 vs T493A107M004AK6210 |
TBJA107M004CEDB0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CWLZ0824 vs TBJA107M004CEDB0824 |
T493A107M004CT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA107M004CWLZ0824 vs T493A107M004CT63107610 |
TBJA107M004CXSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CWLZ0824 vs TBJA107M004CXSZ0723 |
TBJA107M004CADB0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CWLZ0824 vs TBJA107M004CADB0800 |
TBJA107M004CGDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CWLZ0824 vs TBJA107M004CGDZ0H24 |