Part Details for TBJA107M004CSLC0H24 by Kyocera AVX Components
Overview of TBJA107M004CSLC0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA107M004CSLC0H24
TBJA107M004CSLC0H24 CAD Models
TBJA107M004CSLC0H24 Part Data Attributes
|
TBJA107M004CSLC0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA107M004CSLC0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 93 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA107M004CSLC0H24
This table gives cross-reference parts and alternative options found for TBJA107M004CSLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA107M004CSLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA107M004CKDD0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CSLC0H24 vs TBJA107M004CKDD0724 |
TBJA107M004CKSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CSLC0H24 vs TBJA107M004CKSB0H24 |
TBJA107M004CESZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CSLC0H24 vs TBJA107M004CESZ0723 |
TBJA107M004CKSC0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CSLC0H24 vs TBJA107M004CKSC0900 |
TBJA107M004CBSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA107M004CSLC0H24 vs TBJA107M004CBSC0024 |
T493A107M004BH61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA107M004CSLC0H24 vs T493A107M004BH61107610 |
T493A107M004AM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1206 | KEMET Corporation | TBJA107M004CSLC0H24 vs T493A107M004AM6210 |
TBJA107M004CSDC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CSLC0H24 vs TBJA107M004CSDC0845 |
TBJA107M004CDLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CSLC0H24 vs TBJA107M004CDLZ0900 |
TBJA107M004CCLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | Kyocera AVX Components | TBJA107M004CSLC0H24 vs TBJA107M004CCLZ0824 |