Part Details for TBJA106M004CSLZ0923 by Kyocera AVX Components
Overview of TBJA106M004CSLZ0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA106M004CSLZ0923
TBJA106M004CSLZ0923 CAD Models
TBJA106M004CSLZ0923 Part Data Attributes
|
TBJA106M004CSLZ0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA106M004CSLZ0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA106M004CSLZ0923
This table gives cross-reference parts and alternative options found for TBJA106M004CSLZ0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA106M004CSLZ0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A106M004CK622A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TBJA106M004CSLZ0923 vs T493A106M004CK622A7280 |
T494A106M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | TBJA106M004CSLZ0923 vs T494A106M004ATAUTO7280 |
T493A106M004AC61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA106M004CSLZ0923 vs T493A106M004AC61207640 |
T493A106M004CK611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | TBJA106M004CSLZ0923 vs T493A106M004CK611B7640 |
T493A106M004AB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA106M004CSLZ0923 vs T493A106M004AB63207280 |
T493A106M004CH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA106M004CSLZ0923 vs T493A106M004CH6220 |
T493A106M004BT6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA106M004CSLZ0923 vs T493A106M004BT6410WAFL |
T493A106M004CC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA106M004CSLZ0923 vs T493A106M004CC63107280 |
TBJA106M004CSLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106M004CSLZ0923 vs TBJA106M004CSLB0024 |
T493A106M004CT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA106M004CSLZ0923 vs T493A106M004CT61107610 |