Part Details for TBJA106K004CRLZ0745 by Kyocera AVX Components
Overview of TBJA106K004CRLZ0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA106K004CRLZ0745
TBJA106K004CRLZ0745 CAD Models
TBJA106K004CRLZ0745 Part Data Attributes
|
TBJA106K004CRLZ0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA106K004CRLZ0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | COTS Product | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA106K004CRLZ0745
This table gives cross-reference parts and alternative options found for TBJA106K004CRLZ0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA106K004CRLZ0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K004CSSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106K004CRLZ0745 vs TBJA106K004CSSB0H00 |
T493A106K004CB612C7640 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TBJA106K004CRLZ0745 vs T493A106K004CB612C7640 |
TBJA106K004CBSB0H23 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBJA106K004CRLZ0745 vs TBJA106K004CBSB0H23 |
T493A106K004CB622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TBJA106K004CRLZ0745 vs T493A106K004CB622B7640 |
T493A106K004CK621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TBJA106K004CRLZ0745 vs T493A106K004CK621CWAFL |
T493A106K004BK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA106K004CRLZ0745 vs T493A106K004BK6220 |
T493A106K004CC641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TBJA106K004CRLZ0745 vs T493A106K004CC641C7280 |
T493A106K004AT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA106K004CRLZ0745 vs T493A106K004AT64107280 |
T493A106K004CK611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TBJA106K004CRLZ0745 vs T493A106K004CK611BWAFL |
T493A106K004BN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA106K004CRLZ0745 vs T493A106K004BN62207610 |