Part Details for TBJA106J010LWDZ0H23 by Kyocera AVX Components
Overview of TBJA106J010LWDZ0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA106J010LWDZ0H23
TBJA106J010LWDZ0H23 CAD Models
TBJA106J010LWDZ0H23 Part Data Attributes
|
TBJA106J010LWDZ0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA106J010LWDZ0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA106J010LWDZ0H23
This table gives cross-reference parts and alternative options found for TBJA106J010LWDZ0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA106J010LWDZ0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106J010CWLB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LWDZ0H23 vs TBJA106J010CWLB0823 |
TBJA106J010LXDC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LWDZ0H23 vs TBJA106J010LXDC0723 |
T493A106J010CH641B7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | KEMET Corporation | TBJA106J010LWDZ0H23 vs T493A106J010CH641B7610 |
TBJA106J010LXLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LWDZ0H23 vs TBJA106J010LXLC9900 |
T493A106J010AK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA106J010LWDZ0H23 vs T493A106J010AK6130 |
TBJA106J010LFDB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LWDZ0H23 vs TBJA106J010LFDB0924 |
TBJA106J010LGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LWDZ0H23 vs TBJA106J010LGLZ0945 |
TBJA106J010LWSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LWDZ0H23 vs TBJA106J010LWSZ0023 |
T493A106J010CH631C7610 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | KEMET Corporation | TBJA106J010LWDZ0H23 vs T493A106J010CH631C7610 |
TBJA106J010LGLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LWDZ0H23 vs TBJA106J010LGLD9H45 |