Part Details for TBJA106J010LRSZ0024 by Kyocera AVX Components
Overview of TBJA106J010LRSZ0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA106J010LRSZ0024
TBJA106J010LRSZ0024 CAD Models
TBJA106J010LRSZ0024 Part Data Attributes
|
TBJA106J010LRSZ0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA106J010LRSZ0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA106J010LRSZ0024
This table gives cross-reference parts and alternative options found for TBJA106J010LRSZ0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA106J010LRSZ0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106J010LWLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LRSZ0024 vs TBJA106J010LWLB0024 |
TBJA106J010LGSD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LRSZ0024 vs TBJA106J010LGSD0700 |
TBJA106J010LGSB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LRSZ0024 vs TBJA106J010LGSB0845 |
TBJA106J010LFSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LRSZ0024 vs TBJA106J010LFSD0H00 |
TBJA106J010LFDD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LRSZ0024 vs TBJA106J010LFDD0845 |
TBJA106J010LBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010LRSZ0024 vs TBJA106J010LBLB9000 |
TBJA106J010CXLB9045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LRSZ0024 vs TBJA106J010CXLB9045 |
TBJA106J010CWLD9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LRSZ0024 vs TBJA106J010CWLD9000 |
TBJA106J010LWDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LRSZ0024 vs TBJA106J010LWDB0H24 |
TBJA106J010CALZ9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 10uF, 1206, | Kyocera AVX Components | TBJA106J010LRSZ0024 vs TBJA106J010CALZ9000 |