Part Details for TBJA106J010CBSC024 by Kyocera AVX Components
Overview of TBJA106J010CBSC024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA106J010CBSC024
TBJA106J010CBSC024 CAD Models
TBJA106J010CBSC024 Part Data Attributes
|
TBJA106J010CBSC024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA106J010CBSC024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TBJA106J010CBSC024
This table gives cross-reference parts and alternative options found for TBJA106J010CBSC024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA106J010CBSC024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106J010LBC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010CBSC024 vs TBJA106J010LBC0700 |
TBJA106J010LSS0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010CBSC024 vs TBJA106J010LSS0724 |
TBJA106J010LBB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010CBSC024 vs TBJA106J010LBB0823 |
TBJA106J010LBS0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010CBSC024 vs TBJA106J010LBS0723 |
TBJA106J010LSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010CBSC024 vs TBJA106J010LSB0824 |
TBJA106J010LRC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010CBSC024 vs TBJA106J010LRC0824 |
TBJA106J010LRC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010CBSC024 vs TBJA106J010LRC0823 |
TBJA106J010LBC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010CBSC024 vs TBJA106J010LBC0845 |
TBJA106J010LSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010CBSC024 vs TBJA106J010LSZ9045 |
TBJA106J010LSS0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA106J010CBSC024 vs TBJA106J010LSS0045 |