Part Details for TBJA105M010CLSC0045 by Kyocera AVX Components
Overview of TBJA105M010CLSC0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA105M010CLSC0045
TBJA105M010CLSC0045 CAD Models
TBJA105M010CLSC0045 Part Data Attributes
|
TBJA105M010CLSC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA105M010CLSC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA105M010CLSC0045
This table gives cross-reference parts and alternative options found for TBJA105M010CLSC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA105M010CLSC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A105M010CH631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA105M010CLSC0045 vs T493A105M010CH631A7280 |
T493A105M010CC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA105M010CLSC0045 vs T493A105M010CC62207640 |
T493A105M010CK642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | KEMET Corporation | TBJA105M010CLSC0045 vs T493A105M010CK642A |
T492A105M010CK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206 | KEMET Corporation | TBJA105M010CLSC0045 vs T492A105M010CK42527280 |
T493A105M010CT651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TBJA105M010CLSC0045 vs T493A105M010CT651C7280 |
T493A105M010AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206 | KEMET Corporation | TBJA105M010CLSC0045 vs T493A105M010AK6320 |
T493A105M010CB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA105M010CLSC0045 vs T493A105M010CB62107640 |
TBJA105M010CCLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105M010CLSC0045 vs TBJA105M010CCLB0024 |
TBJA105M010CRLB99OR | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA105M010CLSC0045 vs TBJA105M010CRLB99OR |
TBJA105M010CKMT0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105M010CLSC0045 vs TBJA105M010CKMT0845 |