Datasheets
TBJA105K020LSSZ0924 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206,

Part Details for TBJA105K020LSSZ0924 by Kyocera AVX Components

Overview of TBJA105K020LSSZ0924 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBJA105K020LSSZ0924

TBJA105K020LSSZ0924 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBJA105K020LSSZ0924 Part Data Attributes

TBJA105K020LSSZ0924 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBJA105K020LSSZ0924 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 3000 mΩ
Height 1.6 mm
JESD-609 Code e4
Leakage Current 0.0002 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Ripple Current 63 mA
Size Code 1206
Surface Mount YES
Tan Delta 0.04
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for TBJA105K020LSSZ0924

This table gives cross-reference parts and alternative options found for TBJA105K020LSSZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA105K020LSSZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493A105K020AK61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJA105K020LSSZ0924 vs T493A105K020AK61107610
TBJA105K020JLSB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components TBJA105K020LSSZ0924 vs TBJA105K020JLSB0723
TBJA105K020JKSB0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components TBJA105K020LSSZ0924 vs TBJA105K020JKSB0H23
TBJA105K020JBSC0023 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA105K020LSSZ0924 vs TBJA105K020JBSC0023
TBJA105K020JBLB0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA105K020LSSZ0924 vs TBJA105K020JBLB0924
TBJA105K020CSST0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206 Kyocera AVX Components TBJA105K020LSSZ0924 vs TBJA105K020CSST0723
TBJA105K020CRSD0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, 1206 Kyocera AVX Components TBJA105K020LSSZ0924 vs TBJA105K020CRSD0H45
TBJA105K020CSSC0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components TBJA105K020LSSZ0924 vs TBJA105K020CSSC0823
TBJA105K020CBMBT724 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components TBJA105K020LSSZ0924 vs TBJA105K020CBMBT724
TBJA105K020CDLB0024 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components TBJA105K020LSSZ0924 vs TBJA105K020CDLB0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA105K020LSSZ0924 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA105K020LSSZ0924 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA105K020LSSZ0924 would you like to use for your alert(s)?
  • Please alert me when TBJA105K020LSSZ0924 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA105K020LSSZ0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA105K020LSSZ0924 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA105K020LSSZ0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA105K020LSSZ0924.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA105K020LSSZ0924 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: