Part Details for TBJA105J035CEDZ0H24 by Kyocera AVX Components
Overview of TBJA105J035CEDZ0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA105J035CEDZ0H24
TBJA105J035CEDZ0H24 CAD Models
TBJA105J035CEDZ0H24 Part Data Attributes
|
TBJA105J035CEDZ0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA105J035CEDZ0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA105J035CEDZ0H24
This table gives cross-reference parts and alternative options found for TBJA105J035CEDZ0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA105J035CEDZ0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A105J035CH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA105J035CEDZ0H24 vs T493A105J035CH64207610 |
T493A105J035BC6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA105J035CEDZ0H24 vs T493A105J035BC6323 |
TBJA105J035CDDD0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J035CEDZ0H24 vs TBJA105J035CDDD0045 |
TBJA105J035CFDB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J035CEDZ0H24 vs TBJA105J035CFDB0023 |
TBJA105J035CKDD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J035CEDZ0H24 vs TBJA105J035CKDD0945 |
TBJA105J035CKSD0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J035CEDZ0H24 vs TBJA105J035CKSD0724 |
TBJA105J035CLSB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J035CEDZ0H24 vs TBJA105J035CLSB0945 |
TBJA105J035CWLB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J035CEDZ0H24 vs TBJA105J035CWLB0745 |
TBJA105J035CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA105J035CEDZ0H24 vs TBJA105J035CSLD0923 |
TBJA105J035CLSD0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 1uF, 1206, | Kyocera AVX Components | TBJA105J035CEDZ0H24 vs TBJA105J035CLSD0745 |