Part Details for TBJA104M050CKMCT800 by Kyocera AVX Components
Overview of TBJA104M050CKMCT800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA104M050CKMCT800
TBJA104M050CKMCT800 CAD Models
TBJA104M050CKMCT800 Part Data Attributes
|
TBJA104M050CKMCT800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104M050CKMCT800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104M050CKMCT800
This table gives cross-reference parts and alternative options found for TBJA104M050CKMCT800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104M050CKMCT800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104M050CFLD9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104M050CKMCT800 vs TBJA104M050CFLD9000 |
TBJA104M050CXMDTH24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104M050CKMCT800 vs TBJA104M050CXMDTH24 |
T493A104M050CK6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA104M050CKMCT800 vs T493A104M050CK6212 |
T493A104M050BB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA104M050CKMCT800 vs T493A104M050BB61107640 |
T493A104M050CN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | KEMET Corporation | TBJA104M050CKMCT800 vs T493A104M050CN6220 |
TBJA104M050CCST0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104M050CKMCT800 vs TBJA104M050CCST0023 |
TBJA104M050CBMZT824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104M050CKMCT800 vs TBJA104M050CBMZT824 |
TBJA104M050CSMBT045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104M050CKMCT800 vs TBJA104M050CSMBT045 |
TBJA104M050CRLZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104M050CKMCT800 vs TBJA104M050CRLZT845 |
TBJA104M050CDMT0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104M050CKMCT800 vs TBJA104M050CDMT0945 |