Part Details for TBJA104M050CBMZT824 by Kyocera AVX Components
Overview of TBJA104M050CBMZT824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA104M050CBMZT824
TBJA104M050CBMZT824 CAD Models
TBJA104M050CBMZT824 Part Data Attributes
|
TBJA104M050CBMZT824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104M050CBMZT824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104M050CBMZT824
This table gives cross-reference parts and alternative options found for TBJA104M050CBMZT824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104M050CBMZT824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T492A104M050BK42527640 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | TBJA104M050CBMZT824 vs T492A104M050BK42527640 |
T493A104M050CB612C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | TBJA104M050CBMZT824 vs T493A104M050CB612C7280 |
T493A104M050AT6221 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJA104M050CBMZT824 vs T493A104M050AT6221 |
T493A104M050AB6212 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBJA104M050CBMZT824 vs T493A104M050AB6212 |
TBJA104M050CSMCT700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | TBJA104M050CBMZT824 vs TBJA104M050CSMCT700 |
TBJA104M050CRMCTH00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | TBJA104M050CBMZT824 vs TBJA104M050CRMCTH00 |
TBJA104M050CFLC9800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | TBJA104M050CBMZT824 vs TBJA104M050CFLC9800 |
TBJA104M050CDSC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | TBJA104M050CBMZT824 vs TBJA104M050CDSC0745 |
TBJA104M050CWSCT845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | TBJA104M050CBMZT824 vs TBJA104M050CWSCT845 |
T493A104M050CB631C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | TBJA104M050CBMZT824 vs T493A104M050CB631C |