Part Details for TBJA104K050CBMBT923 by Kyocera AVX Components
Overview of TBJA104K050CBMBT923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA104K050CBMBT923
TBJA104K050CBMBT923 CAD Models
TBJA104K050CBMBT923 Part Data Attributes
|
TBJA104K050CBMBT923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104K050CBMBT923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104K050CBMBT923
This table gives cross-reference parts and alternative options found for TBJA104K050CBMBT923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104K050CBMBT923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB104KDL | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA104K050CBMBT923 vs CWR11NB104KDL |
TBJA104K050CWSZTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBMBT923 vs TBJA104K050CWSZTH23 |
TBJA104K050CWSCT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBMBT923 vs TBJA104K050CWSCT000 |
TBJA104K050CEMB0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBMBT923 vs TBJA104K050CEMB0900 |
TBJA104K050CFMZ0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBMBT923 vs TBJA104K050CFMZ0000 |
TBJA104K050CKSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBMBT923 vs TBJA104K050CKSC0H00 |
TBJA104K050CLMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBMBT923 vs TBJA104K050CLMZ0824 |
TBJA104K050CSLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TBJA104K050CBMBT923 vs TBJA104K050CSLD0800 |
TBJA104K050CSMD0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBMBT923 vs TBJA104K050CSMD0823 |
TBJA104K050CAMT0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBMBT923 vs TBJA104K050CAMT0924 |