Part Details for TBJA104K050CBLT0045 by Kyocera AVX Components
Overview of TBJA104K050CBLT0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA104K050CBLT0045
TBJA104K050CBLT0045 CAD Models
TBJA104K050CBLT0045 Part Data Attributes
|
TBJA104K050CBLT0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104K050CBLT0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104K050CBLT0045
This table gives cross-reference parts and alternative options found for TBJA104K050CBLT0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104K050CBLT0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB104KMC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA104K050CBLT0045 vs CWR11NB104KMC |
CWR11NB104KT | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TBJA104K050CBLT0045 vs CWR11NB104KT |
TBJA104K050CLMBT924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBLT0045 vs TBJA104K050CLMBT924 |
TBJA104K050CKLDT823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBLT0045 vs TBJA104K050CKLDT823 |
TBJA104K050CGLC0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBLT0045 vs TBJA104K050CGLC0945 |
TBJA104K050CGSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBLT0045 vs TBJA104K050CGSZ0945 |
T492A104K050DK42517610 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | KEMET Corporation | TBJA104K050CBLT0045 vs T492A104K050DK42517610 |
T492A104K050MS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA104K050CBLT0045 vs T492A104K050MS4250 |
T493A104K050CC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA104K050CBLT0045 vs T493A104K050CC62107280 |
TBJA104K050CBMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104K050CBLT0045 vs TBJA104K050CBMZ0724 |