Part Details for TBJA104J035CKMDT923 by Kyocera AVX Components
Overview of TBJA104J035CKMDT923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA104J035CKMDT923
TBJA104J035CKMDT923 CAD Models
TBJA104J035CKMDT923 Part Data Attributes
|
TBJA104J035CKMDT923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104J035CKMDT923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104J035CKMDT923
This table gives cross-reference parts and alternative options found for TBJA104J035CKMDT923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104J035CKMDT923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104J035CRSBTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J035CKMDT923 vs TBJA104J035CRSBTH23 |
TBJA104J035CWLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TBJA104J035CKMDT923 vs TBJA104J035CWLZ0045 |
T492A104J035CK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA104J035CKMDT923 vs T492A104J035CK4250 |
TBJA104J035CLMBTH45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J035CKMDT923 vs TBJA104J035CLMBTH45 |
T493A104J035BB64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA104J035CKMDT923 vs T493A104J035BB64107280 |
T493A104J035CH632B7610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | KEMET Corporation | TBJA104J035CKMDT923 vs T493A104J035CH632B7610 |
T493A104J035CH642A7610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | KEMET Corporation | TBJA104J035CKMDT923 vs T493A104J035CH642A7610 |
TBJA104J035CCSD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J035CKMDT923 vs TBJA104J035CCSD0024 |
TBJA104J035CFMB0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J035CKMDT923 vs TBJA104J035CFMB0924 |
TBJA104J035CKMDTH00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J035CKMDT923 vs TBJA104J035CKMDTH00 |