Part Details for TBJA104J035CELC0024 by Kyocera AVX Components
Overview of TBJA104J035CELC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA104J035CELC0024
TBJA104J035CELC0024 CAD Models
TBJA104J035CELC0024 Part Data Attributes
|
TBJA104J035CELC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104J035CELC0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104J035CELC0024
This table gives cross-reference parts and alternative options found for TBJA104J035CELC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104J035CELC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104J035CCSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J035CELC0024 vs TBJA104J035CCSZ0045 |
T493A104J035CB6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJA104J035CELC0024 vs T493A104J035CB6420WAFL |
T493A104J035AN63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA104J035CELC0024 vs T493A104J035AN63207280 |
T493A104J035AM63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TBJA104J035CELC0024 vs T493A104J035AM63107280 |
TBJA104J035CBLB90GC | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | TBJA104J035CELC0024 vs TBJA104J035CBLB90GC |
TBJA104J035CXSCT700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J035CELC0024 vs TBJA104J035CXSCT700 |
TBJA104J035CWSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J035CELC0024 vs TBJA104J035CWSCTH00 |
TBJA104J035CBSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA104J035CELC0024 vs TBJA104J035CBSB0945 |
TBJA104J035CLMD0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J035CELC0024 vs TBJA104J035CLMD0723 |
TBJA104J035CLLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | Kyocera AVX Components | TBJA104J035CELC0024 vs TBJA104J035CLLB0H45 |