Part Details for TBJA104J035CBST0724 by Kyocera AVX Components
Overview of TBJA104J035CBST0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJA104J035CBST0724
TBJA104J035CBST0724 CAD Models
TBJA104J035CBST0724 Part Data Attributes
|
TBJA104J035CBST0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104J035CBST0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104J035CBST0724
This table gives cross-reference parts and alternative options found for TBJA104J035CBST0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104J035CBST0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A104J035CT631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | KEMET Corporation | TBJA104J035CBST0724 vs T493A104J035CT631A |
TBJA104J035CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TBJA104J035CBST0724 vs TBJA104J035CWLT0900 |
TBJA104J035CWLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TBJA104J035CBST0724 vs TBJA104J035CWLT0724 |
CWR11MH104JC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TBJA104J035CBST0724 vs CWR11MH104JC/PR |
TBJA104J035CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TBJA104J035CBST0724 vs TBJA104J035CBST0045 |
TBJA104J035CSLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TBJA104J035CBST0724 vs TBJA104J035CSLT0H45 |
TBJA104J035CWST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TBJA104J035CBST0724 vs TBJA104J035CWST0900 |
TBJA104J035CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TBJA104J035CBST0724 vs TBJA104J035CBLD9000 |
CWR11MS104JMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TBJA104J035CBST0724 vs CWR11MS104JMA |
T493A104J035CB622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | KEMET Corporation | TBJA104J035CBST0724 vs T493A104J035CB622C |