Part Details for TBJA104J035CBLB0000 by Kyocera AVX Components
Overview of TBJA104J035CBLB0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJA104J035CBLB0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBJA104J035CBLB0000-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0000 | Buy Now |
DISTI #
TBJA104J035CBLB000
|
Avnet Americas | Capacitor Tantalum 0.1uF 5% 35V 2-Pin Surface Mount Bulk - Custom Tape W/Leader (Alt: TBJA104J035CBLB000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 2178 Factory Stock |
|
RFQ | |
DISTI #
581-TBJA104J35CB0000
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$20.1600 | Order Now |
Part Details for TBJA104J035CBLB0000
TBJA104J035CBLB0000 CAD Models
TBJA104J035CBLB0000 Part Data Attributes
|
TBJA104J035CBLB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJA104J035CBLB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 20 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TBJA104J035CBLB0000
This table gives cross-reference parts and alternative options found for TBJA104J035CBLB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA104J035CBLB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA104J035CFMZ0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | TBJA104J035CBLB0000 vs TBJA104J035CFMZ0H00 |
TBJA104J035CCSD0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | TBJA104J035CBLB0000 vs TBJA104J035CCSD0700 |
TBJA104J035CBSD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206 | TBJA104J035CBLB0000 vs TBJA104J035CBSD0H00 |
TBJA104J035CBLBT700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | TBJA104J035CBLB0000 vs TBJA104J035CBLBT700 |
TBJA104J035CKLC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | TBJA104J035CBLB0000 vs TBJA104J035CKLC0845 |
TBJA104J035CCSB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | TBJA104J035CBLB0000 vs TBJA104J035CCSB0845 |
TBJA104J035CLSZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, 1206, | TBJA104J035CBLB0000 vs TBJA104J035CLSZ0745 |
T492A104J035RH42527640 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, | TBJA104J035CBLB0000 vs T492A104J035RH42527640 |
T492A104J035BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | TBJA104J035CBLB0000 vs T492A104J035BS4252 |
T492A104J035RC4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1206, CHIP | TBJA104J035CBLB0000 vs T492A104J035RC4252 |