Part Details for TBFH36-10PSN by ITT Interconnect Solutions
Overview of TBFH36-10PSN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBFH36-10PSN
TBFH36-10PSN CAD Models
TBFH36-10PSN Part Data Attributes
|
TBFH36-10PSN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBFH36-10PSN
ITT Interconnect Solutions
Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 48 |
Alternate Parts for TBFH36-10PSN
This table gives cross-reference parts and alternative options found for TBFH36-10PSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBFH36-10PSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBFH36-10PSX100 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBFH36-10PSN vs TBFH36-10PSX100 |
CIRTB32A-48PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBFH36-10PSN vs CIRTB32A-48PS |
TBFH36-10PSW200 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBFH36-10PSN vs TBFH36-10PSW200 |
TBFH36-10PS-110 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBFH36-10PSN vs TBFH36-10PS-110 |
TBFH36-10PS-100 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBFH36-10PSN vs TBFH36-10PS-100 |
CIRTBFP36-10PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBFH36-10PSN vs CIRTBFP36-10PS |
TBFH36-10PS-200 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBFH36-10PSN vs TBFH36-10PS-200 |
TBFH36-10PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBFH36-10PSN vs TBFH36-10PS |
TBF36-12PSN | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBFH36-10PSN vs TBF36-12PSN |
TBF36-10PSZ | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBFH36-10PSN vs TBF36-10PSZ |