Part Details for TBFH20-4PSW200 by ITT Interconnect Solutions
Overview of TBFH20-4PSW200 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for TBFH20-4PSW200
TBFH20-4PSW200 CAD Models
TBFH20-4PSW200 Part Data Attributes
|
TBFH20-4PSW200
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBFH20-4PSW200
ITT Interconnect Solutions
Circular Connector Adapter, 4 Contact(s), Steel, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Total Number of Contacts | 4 |
Alternate Parts for TBFH20-4PSW200
This table gives cross-reference parts and alternative options found for TBFH20-4PSW200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBFH20-4PSW200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-103-H7Z111-4PD-02 | Circular Connector Adapter, 4 Contact(s), Stainless Steel, Male-Female | Glenair Inc | TBFH20-4PSW200 vs 231-103-H7Z111-4PD-02 |
TBFH18-4PSZ110 | Circular Connector Adapter, 4 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBFH20-4PSW200 vs TBFH18-4PSZ110 |
231-103-H7Z113-4PA-01 | Circular Connector Adapter, 4 Contact(s), Stainless Steel, Male-Female | Glenair Inc | TBFH20-4PSW200 vs 231-103-H7Z113-4PA-01 |
TBFH22-22PSX100 | Circular Connector Adapter, 4 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBFH20-4PSW200 vs TBFH22-22PSX100 |
240-382AP12-4PSPYNU | Circular Connector Adapter, 4 Contact(s), Stainless Steel, Male-Female | Glenair Inc | TBFH20-4PSW200 vs 240-382AP12-4PSPYNU |
231-104-07NF11-4PD-02 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, | Glenair Inc | TBFH20-4PSW200 vs 231-104-07NF11-4PD-02 |
231-104-07MT13-4PD-03 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | TBFH20-4PSW200 vs 231-104-07MT13-4PD-03 |
231-104-07AL13-4PN-01 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | TBFH20-4PSW200 vs 231-104-07AL13-4PN-01 |
240-381AP11-4PSCBNU | Circular Connector Adapter, 4 Contact(s), Stainless Steel, Male-Female | Glenair Inc | TBFH20-4PSW200 vs 240-381AP11-4PSCBNU |
240-381AM11-4PSCENU | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBFH20-4PSW200 vs 240-381AM11-4PSCENU |